PDP SEO Portlet

MMA2702W

Accelerometer Single ±25g 4V to 20V 16-Pin QFN Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA2702W
Secondary Manufacturer Part#: MMA2702W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale’s MMA27xxKW inertial satellite sensor is positioned around the car for front and side crash detection. The MMA27xxKW accelerometer is designed to support the DSI3 communication protocol. Freescale is the only supplier with a X-axis over-damped inertial satellite sensor housed in a QFN package, thus providing a smaller footprint and more flexibility for module orientation in vehicles. The Freescale MMA27xxKW sensor is a SafeAssure functional safety solution.

  • ±25 g, ±125 g, ±187 g, ±250 g, ±375 g X-axis nominal full-scale range
  • DSI3 compatible
  • 6 selectable low pass filter options from 180 Hz to 1200 Hz
  • 16 µs internal sample rate, with interpolation to 1 µs
  • -40 degrees C to +125 degrees C operating temperature range
  • QFN 6x6 mm 16-pin package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: