PDP SEO Portlet

MMA2612KW

Accelerometer Single ±125g 6.3V to 30V 16-Pin QFN EP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA2612KW
Secondary Manufacturer Part#: MMA2612KW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale’s MMA26xxW and MMA26xxNWR2 inertial satellite sensors are positioned around the car for front and side crash detection. The MMA26xxW and MMA26xxNW accelerometers are designed to support the DSI communication protocol. Freescale is the only supplier with an x-axis over-damped inertial satellite sensor housed in a QFN package, thus providing a smaller footprint and more flexibility for module orientation in vehicles. Freescale MMA26xxW and MMA26xxNWR2 sensors are SafeAssure functional safety solutions.

  • ±25g to ±312.5g nominal full-scale range
  • Selectable 180 Hz two-pole, 400 Hz four-pole or 800 Hz four-pole LPF
  • DSI2.5 compatible with full support of mandatory commands
  • Internal high-side bus switch for DSI2.5 daisy chain applications (MMA26xxWR2 family)
  • 16 µs internal sample rate with interpolation to 1 ms
  • -40°C to 125°C operating temperature range
  • Pb-free 16-pin QFN-6 x 6 package
  • Qualified AEC-Q100, revision G, grade 1 (-40°C to +125°C)
  • Technical Attributes

    Find Similar Parts

    Description Value
    125
    16
    Single

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: