PDP SEO Portlet

MMA1725W

Accelerometer Single ±250g 4V to 20V 16-Pin QFN Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA1725W
Secondary Manufacturer Part#: MMA1725W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMA17XXW family, a SafeAssure solution, includes the DSI3 compatible overdamped X-axis or Z-axis satellite accelerometers.

  • ±25 g, ±125 g, ±187 g, ±250 g, ±375 g, X-axis nominal full-scale range
  • ±250 g, Z-axis nominal full-scale range
  • DSI3 compatible
    • Discovery Mode for physical location identification
    • High-side bus switch output driver
    • Command and Response Mode support for device configuration
    • Periodic Data Collection Mode support for acceleration data transfers
    • Background Diagnostic Mode support during Periodic Data Collection Mode
  • -40°C to 125°C operating temperature range
  • 16 µs internal sample rate, with interpolation to 1 µs
  • Six selectable low-pass filter options from 180 Hz to 1200 Hz
  • Single-pole, IIR high-pass filter with fast startup and optional output rate limiting
  • Pb-Free, 16-pin QFN, 6 x 6 package

Technical Attributes

Find Similar Parts

Description Value
250
16
Single

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$5.91822
150+
$5.4405
300+
$5.4126
600+
$5.3847
1200+
$5.184