MMA1211KEG
Accelerometer Single ±150g 4.75V to 5.25V 12.66mV/g to 14mV/g 16-Pin SOIC Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: MMA1211KEG
Secondary Manufacturer Part#: MMA1211KEG
- RoHS 10 Compliant
- Tariff Charges
The MMA series of silicon capacitive, micromachined, accelerometers features signal conditioning, a 4-pole low pass filter and temperature compensation. Zero-g offset full scale span and filter cut-off are factory set and require no external devices. A full system self-test capability verifies system functionality.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 169g | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| MMA Series | ||
| AEC-Q100 | ||
| Z (Accelerometer) | ||
| 13.33mV/g, 14 | ||
| SOIC | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |