MM9Z1I638BM2EP
Battery Sensor Lead-Acid 30mA 2.5V 48-Pin QFN EP
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Battery Management, Battery Supervisor & Monitors
Avnet Manufacturer Part #: MM9Z1I638BM2EP
Secondary Manufacturer Part#: MM9Z1I638BM2EP
- RoHS 10 Compliant
- Tariff Charges
The MM9Z1_638 is a fully integrated battery monitoring device. The device supports precise current measurement via an external shunt resistor. It features four voltage measurement via an internal calibrated resistor divider or use of an external divider. It includes an internal temperature sensor, allowing close proximity battery temperature measurements, plus four external temperature sensor inputs. The MM9Z1_638 includes LIN 2.2 protocol and physical interface, and an MSCAN protocol controller, for interfacing to automotive buses.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lead-Acid | ||
| CAN, LIN, LIN | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 3.5, 28 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2.5 V | ||
| 48QFN EP | ||
| 48 | ||
| 7 x 7 x 0.85(Max) | ||
| Automotive | ||
| QFN EP | ||
| 28 V | ||
| 3.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |