PDP SEO Portlet

MM912H634DV1AE

MCU 16-Bit S12 CISC 64KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MM912H634DV1AE
Secondary Manufacturer Part#: MM912H634DV1AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM912G634 (48 kB) and MM912H634 (64 kB) are integrated single package solutions that integrate an HCS12 MCU with a SMARTMOS analog control IC. The Die to Die Interface (D2D) controlled analog die combines system base chip and application-specific functions, including a LIN transceiver. Your customer benefits include: Integrated MCU and analog features in the same package solution A full LIN solution Easy control of high-current motors using relays and current sense features Reduced space, resulting in enhanced reliability Full protection for output stages Economical multifunction solution with few components Low-power mode flexibility Reverse-battery-protected voltage sense

CPU Core

  • 16-Bit S12 CPU, 64/48/32 kByte Program Flash
  • 4/2/0 kByte Data Flash
  • 6/2/2 kBytes of RAM
  • Background debug (BDM) & debug module (DBG)
  • 16-Bit, 4 Channel - Timer Module (TIM16B4C)
  • Die to Die bus interface for transparent memory mapping

Standard I/O

  • 6 or 10 digital MCU GPIOs shared with SPI
  • 10-Bit, 15 Channel - Analog to Digital Converter (ADC)
  • 8-Bit, 2 Channel - Pulse width modulation module (PWM)

Application Specific Functions

  • On-chip oscillator & two independent watchdogs
  • LIN 2.1 Physical Layer Interface with integrated SCI
  • Six high voltage / Wake-up inputs (L5…0)
  • Three low voltage GPIOs (PB2…0)
  • Low power modes with cyclic sense & forced wake-up
  • Two protected low side outputs to drive inductive loads
  • Two protected high side outputs
  • Hall sensor supply & integrated voltage regulator(s)
  • Reverse battery

Technical Attributes

Find Similar Parts

Description Value
20 ns
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
48
-40 to 105 °C
105 °C
-40 °C
20 ns
48LQFP EP
48
MOSFET
7 x 7 x 1.4
No
Extended Industrial
LQFP EP
5.5 V
2.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.9354
2500+
$3.87191
5000+
$3.80771
10000+
$3.74384
20000+
$3.68039