PDP SEO Portlet

MM908E624AYPEWR2

Triple High Side Switch 54-Pin SOIC W EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MM908E624AYPEWR2
Secondary Manufacturer Part#: MM908E624AYPEWR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 908E624 is a highly integrated single-package solution that includes a high-performance HC08 microcontroller with a SMARTMOS analog control IC. The HC08 includes flash memory, a timer, enhanced serial communications interface (ESCI), an analog-to-digital converter (ADC), serial peripheral interface (SPI), and an internal clock generator module. The analog control die provides three high-side outputs with diagnostic functions, voltage regulator, watchdog, operational amplifier, and local interconnect network (LIN) physical layer. The 908E624 has been developed as a highly integrated and cost-effective solution for driving loads using relays within a LIN architecture. It is especially suited for the control of automotive high-current motors applications using relays (e.g., window lifts, fans, and sun roofs).

  • High-Performance M68HC08 Core
  • 16 K Bytes of On-Chip Flash Memory
  • 512 Bytes of RAM
  • 2 x 16-Bit, 2-Channel Timers
  • 10-Bit Analog-to-Digital Converter (ADC)
  • LIN Physical Layer Interface
  • Low Drop Voltage Regulator
  • Three High-Side Outputs (Relay Driver, Lamp)
  • 2 x Wake-Up Inputs
  • 16 Microcontroller I/Os
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC W EP
    Surface Mount
    54
    -40 to 125 °C
    18 x 7.6 x 2.35 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: