MM908E622ACPEKR2
Integrated Quad Half Bridge, Triple High Side and EC Glass Driver 54-Pin SOIC W EP T/R
- RoHS 10 Compliant
- Tariff Charges
The 908E626 is an integrated single package solution that includes a high performance HC08 microcontroller with a SMARTMOS analog control IC. The HC08 includes flash memory, a timer, enhanced serial communications interface (ESCI), an analog-to-digital converter (ADC), internal serial peripheral interface (SPI), and an internal clock generator (ICG) module. The analog control die provides fully protected H-Bridge outputs, voltage regulator, autonomous watchdog, and local interconnect network (LIN) physical layer. The single package solution, together with LIN, provides optimal application performance adjustments and space-saving PCB design. It is well-suited for the control of automotive stepper applications like climate control and light-leveling.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WSOIC-EP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 54 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 54SOIC W EP | ||
| 54 | ||
| 18 x 7.6 x 2.35 mm | ||
| No | ||
| SOIC W EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |