MM908E622ACPEK
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MM908E622ACPEK
Secondary Manufacturer Part#: MM908E622ACPEK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WSOIC-EP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 54SOIC W EP | ||
| 54 | ||
| 18 x 7.6 x 2.35 mm | ||
| No | ||
| SOIC W EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |