MKW41Z512VHT4
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| LQFN | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| Kinetis W | ||
| KW4x | ||
| 25 | ||
| 48 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW4x Series Microcontrollers | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |