MKW41Z256VHT4
MOTMKW41Z256VHT4
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKW41Z256VHT4
Secondary Manufacturer Part#: MKW41Z256VHT4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 16Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| Kinetis W | ||
| KW4x | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW4x Series Microcontrollers | ||
| 256 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |