MKW38A512VFT4R
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 Kilobytes, 64 Kilobytes, 48 Pins, HVQFN
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKW38A512VFT4R
Secondary Manufacturer Part#: MKW38A512VFT4R
- RoHS 10 Compliant
- Tariff Charges
MKW38A512VFT4R is a 32bit Bluetooth 5.0 long-range MCU with CAN FD, Arm® Cortex®-M0+ Core. This is an ultra-low-power, highly integrated Bluetooth® low energy 5.0 wireless microcontroller. 2.4GHz Bluetooth LE version 5.0 compliant supporting up to 8 simultaneous hardware connections and all optional features including: high speed (2M PHY), long range, advertising extension, high-duty cycle non-connectable advertising, channel selection algorithm #2.
- CAN FD support CAN’s flexible data-rate protocol for increased BW and lower latency
- Auto AEC-Q100 Grade 2 qualification tier
- Low external component for low-cost application, on-chip balun w/ single-ended bidirectional RF port
- 256KB PFlash/256KB FlexNVM, 64KB SRAM and 8KB FlexRAM EEPROM
- Second LPUART with LIN
- 2 UART with LIN, 2 UART, 1 CAN FD, 1 SPI, 2 I2C communication interfaces
- Security: AESA, TRNG, 40-bit unique MAC sub address, LE secure connections
- Features 32.768KHz crystal oscillator and Human-machine Interface (HMI)
- 1.71 to 3.6V voltage range
- 48 pin "Wettable"" HVQFN, -40 to 105°C ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| HVQFN | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART | ||
| Kinetis W | ||
| KW3x | ||
| 25 | ||
| 48 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW3x Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 64 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |