MKW30Z160VHM4
MCU 32-Bit KW30Z ARM Cortex M0+ RISC 160KB Flash 41-Pin MAPLGA Tray
- RoHS 10 Compliant
- Tariff Charges
The KW40Z MCU integrates a buck-boost DC/DC converter, supporting a wide range of operating voltages from 0.9 V to 4.2 V, which significantly reduces the peak current in receive mode down to 6.5 mA and transmit down to 8.4 mA. At the same time it delivers excellent link budget that ensures the longest range of communication and high immunity to interference. The KW40Z MCU offers Dual PAN support which allows the system to concurrently participate in two 802.15.4 networks, such as Thread and ZigBee or an 802.15.4 based network and BLE, eliminating the need for multiple radios, reducing system complexity and ultimately cost. Take advantage of the robust enablement package that includes the BLE Host Stack, Thread, ZigBee, 802.15.4 MAC and Simple MAC (SMAC) software protocol stacks, RTOS, development tools and IDE that are designed for use with Kinetis KW40Z MCUs and fully integrated in the Kinetis Software Development Kit (KSDK).
- 6.5 mA typical Rx current and 8.4 mA typical Tx current with DC/DC activated
- -91 dBm typical BLE sensitivity
- -102 dBm typical 802.15.4 sensitivity
- +5dBm maximum output power
- Excellent selectivity and blocking
- Dual-mode concurrent BLE and 802.15.4 radio capability
- Dual PAN 802.15.4 support
- 48 MHz ARM® Cortex®-M0+ core
- On-chip 160 KB Flash memory
- On-chip 20 KB SRAM
- AES-128 Accelerator True Random Number Generator
- Buck and Boost DC/DC working from 0.9 V to 4.2 V
- 16-bit Analog-to-Digital Converter (ADC)
- 12-bit Digital-to-Analog Converter (DAC)
- 6-bit High Speed Analog Comparator (CMP)
- Small 7x7 and 5x5 packages
- –40 °C to +105 °C operational temperature range
- Compatible with Kinetis MCU Family
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis W | ||
| KW3x | ||
| 15 | ||
| 41 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |