MKW24D512VHA5
MCU 32-Bit Kinetis W ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 63-Pin MAPLGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKW24D512VHA5
Secondary Manufacturer Part#: MKW24D512VHA5
- RoHS 10 Compliant
- Tariff Charges
- Core Processor and Memories
- 50 MHz Cortex-M4 CPU with DSP capabilities
- Up to 512 KB of flash memory
- Up to 64 KB of SRAM
- Core Processor and Memories
- 50 MHz Cortex-M4 CPU with DSP capabilities
- Up to 512 KB of flash memory
- Up to 64 KB of SRAM
- Radio transceiver performance
- Up to –102 dBm receiver sensitivity
- +8 dBm maximum transmit output power
- Up to 58 dBm channel rejection
- Current consumption is minimized with peak transmit current of 17 mA at 0 dBm output power, and peak receive current of 15 mA in Low Power Preamble Search mode.
- Package and Operating Characteristics
- Packaged in an 8 x 8 mm LGA with 56 contacts
- Voltage range: 1.8 V to 3.6 V
- Ambient temperature range: –40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis W | ||
| KW2x | ||
| 25 | ||
| 63 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |