MKW21D512VHA5R
MCU 32-Bit Kinetis ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 63-Pin MAPLGA T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKW21D512VHA5R
Secondary Manufacturer Part#: MKW21D512VHA5R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 63 | ||
| 50 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |