MKW21D512VHA5
ARM MCU, Kinetis W Series, Wireless Connectivity, Kinetis W Family KW2x Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KW2x wireless MCU provides a low-power, compact integrated device for smart energy 1.x, home automation, healthcare, and RF4CE, as well as the ZigBee IP network stack and the smart energy 2.0 application profile. Supports a broad range of applications
- Provides enough memory to run complicated protocol stacks and user applications on a single IC Protects code and data from unauthorized access or modification Enables a set of specialized operations to improve throughput of encryption/decryption operations Significantly reduces power consumption and extends battery life Smaller size and low component count reduces cost.
- Up to 50 MHz Cortex-M4 core with 16-channel-DMA
- 512 KB Flash and 64 KB RAM
- 4k bytes of enhanced EEPROM/FlexRAM
- SPI
- UART
- I²C (2)
- USB FS OTG (KW22 and KW24)
- 8-channel 16-bit SAR ADC
- 6-bit DA
- Cryptography Acceleration Unit (CAU)
- AES encryption (FIPS 140)
- External tamper detect
- 32-bit CRC
- Highly integrated 2.4 GHz RF transceiver
- 802.15.4 Packet processor
- Supports single ended and diversity antennas
- Dual PAN support
- Programmable output power -30 to +8 dBm
- Sensitivity -102 dBm
- TX 17mA @ 0dBm (CPU sleep)
- RX 19mA (CPU sleep)
- 1.8 to 3.6 volts
- Low-voltage detection
- Multiple low power modes
- Real-Time Clock (RTC)
- In-circuit debug and Flash programming
- Up to 24 GPIO
- Multiple KBI
- Operating temperature of –40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis W | ||
| KW2x | ||
| 29 | ||
| 63 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |