PDP SEO Portlet

MKW21D256VHA5R

MCU 32-Bit KW2x ARM Cortex M4 RISC 256KB Flash 3.3V 63-Pin MAPLGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKW21D256VHA5R
Secondary Manufacturer Part#: MKW21D256VHA5R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KW2x wireless MCU provides a low-power, compact integrated device for smart energy 1.x, home automation, healthcare, and RF4CE, as well as the ZigBee IP network stack and the smart energy 2.0 application profile. Supports a broad range of applications Provides enough memory to run complicated protocol stacks and user applications on a single IC Protects code and data from unauthorized access or modification Enables a set of specialized operations to improve throughput of encryption/decryption operations Significantly reduces power consumption and extends battery life Smaller size and low component count reduces cost

Processing Performance

  • Up to 50 MHz Cortex-M4 core with 16-channel-DMA

Memory

  • 512 KB Flash and 64 KB RAM or
  • 256 KB Flash and 32 KB RAM with:
    • 64K FlexNVM (MKW21D256 only) and
    • 4k bytes of enhanced EEPROM/FlexRAM

Connectivity

  • SPI (1)
  • UART (2)
  • I²C (2)
  • USBFS OTG (KW22 and KW24)

Mixed Signal

  • 8-channel 16-bit SAR ADC
  • 6-bit DA

Security and tamper detect

  • Cryptography Acceleration Unit (CAU)
  • AES encryption (FIPS 140)
  • External tamper detect
  • 32-bit CRC

RF Features

  • Highly integrated 2.4 GHz RF transceiver
  • 802.15.4 Packet processor
  • Supports single ended and diversity antennas
  • Dual PAN support
  • Programmable output power -30 to +8 dBm
  • Sensitivity -102 dBm
  • TX 17mA @ 0dBm (CPU sleep)
  • RX 19mA (CPU sleep)

Low Power operation

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPLGA
Surface Mount
I2C/SPI/UART
Kinetis W
KW2x
63
50
105 °C
-40 °C
Kinetis W Family KW2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.68315
4000+
$5.65415
8000+
$5.62516
16000+
$5.59616
32000+
$5.56716