MKW21D256VHA5
MCU 32-Bit Kinetis W ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 63-Pin MAPLGA Tray
- RoHS 10 Compliant
- Tariff Charges
The MKW21D256VHA5 is a 32-bit Kinetis low power Wireless Microcontroller based on ARM Cortex-M4 RISC architecture core with integrated IEEE 802.15.4 radio. The device consists of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM Cortex-M4 MCU system with connectivity and precision mixed signal analog peripherals. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 6-bit D/A converter and 29 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module and two I2C modules.
- ARM Cortex-M4 Core at 50MHz (1.25 MIPS/MHz)
- Nested vectored interrupt controller (NVIC)
- Asynchronous wake-up interrupt controller (AWIC)
- Debug and trace capability
- 2-pin Serial wire debug (SWD)
- IEEE 1149.1 Joint test action group (JTAG)
- IEEE 1149.7 compact JTAG (cJTAG)
- Trace port interface unit (TPIU)
- Flash patch and breakpoint (FPB)
- Data watchpoint and trace (DWT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis W | ||
| KW2x | ||
| 29 | ||
| 63 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |