MKW20Z160VHT4
MCU 32-Bit KW20Z ARM Cortex M0+ RISC 160KB Flash 1.8V/2.5V/3.3V 64-Pin LGA Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKW20Z160VHT4
Secondary Manufacturer Part#: MKW20Z160VHT4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis W | ||
| KW2x | ||
| 28 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis W Family KW2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |