MKV56F1M0VLL24
ARM MCU, Kinetis V Family KV5x Series Microcontrollers, ARM Cortex-M7, 32 bit, 240 MHz, 1 MB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV56F1M0VLL24
Secondary Manufacturer Part#: MKV56F1M0VLL24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit, 16-bit | ||
| 32 Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|SPI|U | ||
| Kinetis V | ||
| KV5x | ||
| 74 | ||
| 100 | ||
| 240 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV5x Series Microcontrollers | ||
| 1 MB | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |