PDP SEO Portlet

MKV46F256VLH16R

ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 256 KB, 32 KB, 64 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKV46F256VLH16R
Secondary Manufacturer Part#: MKV46F256VLH16R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKV46F256VLH16R is a Kinetis KV4x family high performance motor /power conversion MCU based on Arm® Cortex®-M4. The Kinetis® KV4x family of MCU is a high-performance solution offering exceptional precision, sensing, and control for some of the most demanding applications in motor and power control. Built upon the Arm® Cortex®-M4 core running at 168MHz with DSP and floating point unit, it features advanced high-speed and high-accuracy peripherals such as high-resolution PWM with 312 picosecond resolution, dual 12bit ADCs sampling at 4.1MSPS, a total of 30PWM channels for support of multi-motor systems and dual FlexCAN modules. To maximize execution performance a 128bit wide flash interface is utilized. The Kinetis KV4x MCU family is supported by a comprehensive enablement suite from NXP® and third-party resources including reference designs, software libraries, and motor configuration tools. Typical applications include automotive, industrial, smart city and smart home appliances.

  • Supply voltage range from 1.71 to 3.6V
  • 168MHz CPU frequency
  • 256KB total flash, 32KB SRAM memory
  • 13ch ADC, 16ch ADC, 1 DAC
  • 1x8ch PWMA and PWMB and PWM nano edge
  • 1x8ch FTM 0, 1x8ch FTM 3, 1x2ch FTM 1 Flex timers
  • 1 CAN0, 1 CAN1 FlexCAN- high-speed, high-reliability industrial communication
  • Quadrature encoder/decoder
  • 64 pin LQFP package
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
29
12-bit
32-bit
ARM Cortex-M4
LQFP
Surface Mount
CAN, I2C, SPI, UART
Kinetis V
KV4x
48
64
168 MHz
105 °C
-40 °C
Kinetis V Family KV4x Series Microcontrollers
256 KB
32 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.83971
3000+
$5.52405
6000+
$5.4488
12000+
$5.421
24000+
$5.3932