PDP SEO Portlet

MKV46F128VLH16

ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 128 KB, 24 KB, 64 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKV46F128VLH16
Secondary Manufacturer Part#: MKV46F128VLH16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKV46F128VLH16 Kinetis KV4x MCU family is a member of the Kinetis V series and provides a high-performance solution for motor control and Digital Power Conversion. Built upon the Arm® Cortex®-M4 core operating at up to 168 MHz with DSP and floating point unit. The Kinetis V series MCUs are supported by a comprehensive enablement suite from NXP and third-party resources including reference designs, software libraries and motor configuration tools.

  • 168MHz CPU frequency, 128KB total flash, 24KB SRAM
  • Two 8-channel FlexTimers (FTM0 and FTM3), one 2-channel FlexTimers (FTM1)
  • Two 12-bit cyclic ADCs
  • DAC, two FlexCAN modules
  • Voltage range from 1.71 to 3.6V
  • 16-channel DMA controller, low-leakage wakeup unit
  • Advanced independent clocked watchdog
  • 32 to 40KHz or 3 to 32MHz crystal oscillator
  • Temperature range from -40 to 105 °C

Technical Attributes

Find Similar Parts

Description Value
29
12-bit
32-bit
ARM Cortex-M4
LQFP
Surface Mount
CAN, I2C, SPI, UART
Kinetis V
KV4x
48
64
168 MHz
105 °C
-40 °C
Kinetis V Family KV4x Series Microcontrollers
128 KB
24 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:160  
USD $:
800+
$5.34143
1600+
$5.0527
3200+
$4.91974
6400+
$4.79359
12800+
$4.67375