MKV44F64VLF16
MCU 32-Bit MKV44 ARM Cortex M4F RISC 64KB Flash 1.71V to 3.6V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV44F64VLF16
Secondary Manufacturer Part#: MKV44F64VLF16
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| Kinetis V | ||
| KV4x | ||
| 38 | ||
| 48 | ||
| 168 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV4x Series Microcontrollers | ||
| 64 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |