MKV44F128VLF16
ARM MCU, Kinetis V Family KV4x Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV44F128VLF16
Secondary Manufacturer Part#: MKV44F128VLF16
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART | ||
| Kinetis V | ||
| KV4x | ||
| 48 | ||
| 168 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV4x Series Microcontrollers | ||
| 128 KB | ||
| 24 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |