MKV42F256VLH16
ARM MCU, 32-bit, ARM Cortex-M4, 168 MHz, 256 KB, 32 KB, 64 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV42F256VLH16
Secondary Manufacturer Part#: MKV42F256VLH16
- RoHS 10 Compliant
- Tariff Charges
MKV42F256VLH16 Kinetis KV4x MCU family is a member of the Kinetis V series and provides a high-performance solution for motor control and Digital Power Conversion. Built upon the Arm® Cortex®-M4 core operating at up to 168 MHz with DSP and floating point unit. The Kinetis V series MCUs are supported by a comprehensive enablement suite from NXP and third-party resources including reference designs, software libraries and motor configuration tools.
- 168MHz CPU frequency, 256KB total flash, 32KB SRAM
- Two 8-channel FlexTimers (FTM0 and FTM3), one 2-channel FlexTimers (FTM1)
- Two 12-bit cyclic ADCs
- Two FlexCAN modules
- Voltage range from 1.71 to 3.6V
- 16-channel DMA controller, low-leakage wakeup unit
- Advanced independent clocked watchdog
- 32 to 40KHz or 3 to 32MHz crystal oscillator
- Temperature range from -40 to 105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART | ||
| Kinetis V | ||
| KV4x | ||
| 48 | ||
| 64 | ||
| 168 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV4x Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |