MKV31F512VLH12R
ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 512 KB, 96 KB, 64 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV31F512VLH12R
Secondary Manufacturer Part#: MKV31F512VLH12R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART, LPUART | ||
| Kinetis V | ||
| KV3x | ||
| 46 | ||
| 64 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV3x Series Microcontrollers | ||
| 512 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310030 |