PDP SEO Portlet

MKV31F256VLL12

MCU 32-Bit KV31F ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKV31F256VLL12
Secondary Manufacturer Part#: MKV31F256VLL12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KV3x family of MCUs delivers a high-performance solution for motor control applications (BLDC, PMSM, ACIM). Improves performance for math-intensive applications Simultaneously measures current and voltage phase, while reducing jitter on input values and improving system accuracy Easy migration to more performance, memory and feature integration within Kinetis V series Features a comprehensive enablement suite including reference designs, software libraries and motor configuration tools

  • 100/120 MHz Cortex-M4 core with DSP and floating point unit – improves performance in math-intensive applications (e.g., processing of sensorless FOC (field oriented control) algorithms)
  • 2x 16-bit ADCs with two capture and hold circuits and up to 1.2 MSPS sample rate – simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy
  • Up to 2 x 8-channel and 2 x 2-channel programmable FlexTimers – high-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
  • Up to 2 x 12-bit DAC and 2 x ACPMs (analog comparators) – overcurrent and overvoltage fault detection, reduced BOM costs. ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control
  • 4- or 16-channel DMA – reduced CPU loading for improved application performance
  • Dual watchdogs – compliance with IEC 60730 safety regulation requir

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M4
    LQFP
    Surface Mount
    I2C/SPI/UART
    Kinetis V
    KV3x
    70
    100
    120
    105 °C
    -40 °C
    Kinetis V Family KV3x Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:900  Mult:450  
    USD $: