MKV30F64VFM10
MCU 32-Bit KV30F ARM Cortex M4 RISC 64KB Flash 3.3V 32-Pin QFN EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV30F64VFM10
Secondary Manufacturer Part#: MKV30F64VFM10
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KV3x family of MCUs delivers a high-performance solution for motor control applications (BLDC, PMSM, ACIM). Improves performance for math-intensive applications Simultaneously measures current and voltage phase, while reducing jitter on input values and improving system accuracy Easy migration to more performance, memory and feature integration within Kinetis V series Features a comprehensive enablement suite including reference designs, software libraries and motor configuration tools
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis V | ||
| KV3x | ||
| 26 | ||
| 32 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |