MKV11Z64VLH7
ARM MCU, 32-bit, ARM Cortex-M0+, 75 MHz, 64 KB, 16 KB, 64 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Built upon the Cortex-M0+ core running at 75 MHz with hardware square root and divide capability, Kinetis KV1x microcontrollers deliver a 27% increase in performance in math-intensive applications versus comparable MCUs, allowing them to target BLDC as well as more computationally demanding PMSM motors. Additional features include integrated FlexCAN, dual 16-bit analogto-digital controllers (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers, up to 128 KB of flash memory and a comprehensive enablement suite both from us and thirdparty resources, including reference designs, software libraries and motor configuration tools.
- 75 MHz Cortex-M0+ core with hardware square root and divide block that improves performance in math-intensive applications (e.g., processing of sensorless fieldoriented control (FOC) algorithms)
- 2 x 16-bit ADCs with two capture and hold circuits and up to 1.2 MS/s samples rate in 12-bit mode, simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy
- Up to 2 x 6-channel and 4 x 2-channel programmable FlexTimers—High-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
- 12-bit DAC and 2 x ACMP (analog comparators) for overcurrent and overvoltage fault detection and reduced BOM costs; ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control
- 4-channel DMA—reduced CPU loading for improved application performance
- Dual watchdogs—compliance with IEC 60730 safety regulation requireme
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| Kinetis V | ||
| KV1x | ||
| 46 | ||
| 64 | ||
| 75 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |