MKV11Z64VFM7
MCU 32-Bit KV11 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKV11Z64VFM7
Secondary Manufacturer Part#: MKV11Z64VFM7
- RoHS 10 Compliant
- Tariff Charges
The Kinetis V Series KV11x MCU family is built on ARM CortexM0+ core and enabled by innovative 90nm thin film storage (TFS) flash process technology. The KV11x is an extension of the existing KV10x family providing increased memory, higher pin count, additional FTMs and a FlexCAN serial interface. KV11x is ideal for industrial motor control applications, inverters, and low-end power conversion applications.
- Performance
- Up to 75 MHz ARM Cortex-M0+ based core Memories and memory interfaces
- Up to 128 KB of program flash memory
- Up to 16 KB of RAM
- System peripherals
- Nine low-power modes to provide power optimization based on application requirements
- 8-channel DMA controller
- SWD interface and Micro Trace buffer
- Bit Manipulation Engine (BME)
- External watchdog timer
- Advanced independent clocked watchdog
- Memory Mapped Divide and Square Root (MMDVSQ) module
- Clocks
- 32-40 kHz or 4-32 MHz external crystal oscillator
- Multipurpose clock generator (MCG) with frequencylocked loop referencing either internal or external reference clock
- Security and integrity modules
- 80-bit unique identification (ID) number per chip
- Hardware CRC modul
- Communication interfaces
- One 16-bit SPI module
- One I²C module
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0+ | ||
| QFN | ||
| Surface Mount | ||
| FlexCAN/I2C/SPI/UART | ||
| Kinetis V | ||
| KV1x | ||
| 28 | ||
| 32 | ||
| 75 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |