MKV10Z32VLC7
MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The Kinetis KV1x family is the entry point of the V Series. Built upon the ARM Cortex -M0+ core running at 75 MHz with hardware square root and divide capability, it delivers a 35% increase in performance in math-intensive applications versus comparable MCUs, allowing it to target BLDC as well as more computationally demanding PMSM motors. Additional features include integrated FlexCAN, dual 16-bit analog-to-digital controllers (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers, up to 128 KB of flash memory and a comprehensive enablement suite from Freescale and third-party resources, including reference designs, software libraries and motor configuration tools.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis V | ||
| KV1x | ||
| 32 | ||
| 75 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis V Family KV1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |