PDP SEO Portlet

MKV10Z128VLF7

MCU 32-Bit KV10 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKV10Z128VLF7
Secondary Manufacturer Part#: MKV10Z128VLF7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis V Series KV11x MCU family is built on ARM CortexM0+ core and enabled by innovative 90nm thin film storage (TFS) flash process technology. The KV11x is an extension of the existing KV10x family providing increased memory, higher pin count, additional FTMs and a FlexCAN serial interface. KV11x is ideal for industrial motor control applications, inverters, and low-end power conversion applications.

  • Performance
    • Up to 75 MHz ARM Cortex-M0+ based core
  • Memories and memory interfaces
    • Up to 128 KB of program flash memory
    • Up to 16 KB of RAM
  • System peripherals
    • Nine low-power modes to provide power optimization based on application requirements
    • 8-channel DMA controller
    • SWD interface and Micro Trace buffer
    • Bit Manipulation Engine (BME)
    • External watchdog timer
    • Advanced independent clocked watchdog
    • Memory Mapped Divide and Square Root (MMDVSQ) module
  • Clocks
    • 32-40 kHz or 4-32 MHz external crystal oscillator
    • Multipurpose clock generator (MCG) with frequencylocked loop referencing either internal or external reference clock
  • Security and integrity modules
    • 80-bit unique identification (ID) number per chip
    • Hardware CRC module
  • Communication interfaces
    • One 16-bit SPI module
    • One

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/UART
Kinetis V
KV1x
40
48
75
105 °C
-40 °C
Kinetis V Family KV1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.32329
2500+
$3.14365
5000+
$3.06092
10000+
$2.98244
20000+
$2.90788