MKS22FN128VFT12
MCU 32-Bit MKS20 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKS22FN128VFT12
Secondary Manufacturer Part#: MKS22FN128VFT12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| QFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| Kinetis S | ||
| KS2x | ||
| 35 | ||
| 48 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis S Family KS2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |