MKS20FN256VLH12
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 256 KB, 64 KB, 64 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKS20FN256VLH12
Secondary Manufacturer Part#: MKS20FN256VLH12
- RoHS 10 Compliant
- Tariff Charges
MKS20FN256VLH12 is a KS20 microcontroller in a 64 pin LQFP package. It is built on the ARM® Cortex®-M4 processor with lower power and higher memory density. This device offers 120MHz performance with an integrated single-precision floating point unit (FPU).
- Up to 256KB of embedded flash and 64KB of SRAM, 40 pin GPIO
- 120MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Preprogrammed Kinetis Flashloader for one-time, in system factory programming
- Flexible low-power modes, multiple wake up sources, 16-channel asynchronous DMA controller
- 2x crystal oscillators: 32KHz (RTC), 32-40KHz/3-32MHz, 3x internal oscillators: 32KHz, 4MHz, 48MHz
- One 16-bit ADC module, one 12-bit DAC module, one analogue comparator (CMP) module
- UART, LPI2C, SPI, I2S, and PWM/waveform generation
- Three 16-bit low-power timer PWM modules, one low-power timer, periodic interrupt timer
- USB FS OTG 2.0 with crystal-less functionality
- FlexCAN, supporting CAN protocol according to the ISO 11898-1 and CAN 2.0 B protocol specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, LPUART, SPI, UART | ||
| Kinetis S | ||
| KS2x | ||
| 40 | ||
| 64 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis S Family KS2x Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |