PDP SEO Portlet

MKM35Z512VLQ7R

ARM MCU, Kinetis M Family KM3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 75 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKM35Z512VLQ7R
Secondary Manufacturer Part#: MKM35Z512VLQ7R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKM35Z512VLQ7R is a 75MHz Cortex-M0+ metrology MCU with segment LCD based on Arm® Cortex®-M0+.

  • Arm® Cortex®-M0+ core up to 75MHz, metering specific Memory Mapped Arithmetic Unit (MMAU)
  • 512KB program flash and 64KB SRAM memory size
  • 16 ADC channels and 24bit sigma-delta ADC with 94dB SNR
  • 99 maximum number of GPIOs
  • CRC, MMCAU, RNG security
  • Supports v6-M ISA including all 16-bit v7-M instructions plus a number of 32bit thumb-2 instructions
  • PLL to generate clks for AFE and flexible mode of operation
  • High precision internal voltage reference with low temperature drift
  • 2.7 to 3.6V supply voltage (AFE operational), 1.7 to 1 3.6V supply voltage (AFE is not operational)
  • Ambient temperature range from -40 to 105°C and 144 pin LQFP (20mm × 20mm) package

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
144
105 °C
-40 °C
Kinetis M Family KM3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$7.11315
2000+
$6.78665
4000+
$6.7522
8000+
$6.71775
16000+
$6.6833