MKM35Z256VLL7R
ARM MCU, Kinetis M Family KM3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 75 MHz, 256 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MKM35Z256VLL7R
Secondary Manufacturer Part#: MKM35Z256VLL7R
- RoHS 10 Compliant
- Tariff Charges
MKM35Z256VLL7R is a 75MHz Cortex-M0+ Metrology MCU with segment LCD based on Arm® Cortex®-M0+.
- Arm® Cortex®-M0+ core up to 75MHz, metering specific Memory Mapped Arithmetic Unit (MMAU)
- 256KB program flash and 64KB SRAM memory size
- 12 ADC channels and 24bit sigma-delta ADC with 94dB SNR
- 72 maximum number of GPIOs
- CRC, MMCAU, RNG security
- Supports v6-M ISA including all 16-bit v7-M instructions plus a number of 32bit thumb-2 instructions
- PLL to generate clks for AFE and flexible mode of operation
- High precision internal voltage reference with low temperature drift
- 2.7 to 3.6V supply voltage (AFE operational), 1.7 to 1 3.6V supply voltage (AFE is not operational)
- Ambient temperature range from -40 to 105°C and 100 pin LQFP (14mm x 14mm) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis M Family KM3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |