MKM34Z256VLL7
MCU 32-Bit KM34 ARM Cortex M0+ RISC 256KB Flash 3.3V 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Enabling high accuracy, secure 1-, 2- & 3-phase electricity metering solutions through a powerful analog front end (AFE), auto-compensated iRTC with hardware tamper detection, segment LCD controller, rich security protection and multiple low power features in a 32-bit ARM Cortex -M0+ MCU. This product offers: • Enabling single-chip 1-, 2- & 3-phase metering designs • AFE, Security & HMI. Single crystal implementation • Single point of calibration during manufacture • Highest accuracy metrology with regional feature support • Multiple ?? ADCs with PGA • Supports neutral disconnect use case • Compliance with WELMEC/OIML recommendations • Memory & peripheral protection • Hardware tamper detect with time stamping • Low-power RTC, battery backup with tamper memory
- Core
- ARM® Cortex®-M0+ core up to 75 MHz
- Metering specific Memory Mapped Arithmetic Unit(MMAU)
- Clocks
- 75 MHz high-accuracy internal reference clock
- 32 kHz, and 4 MHz internal reference clock
- 1 kHz LPO clock
- 32.768 kHz crystal oscillator in iRTC power domain
- 1 MHz to 32 MHz crystal oscillator
- FLL and PLL
- System peripherals
- Memory Protection Unit (MPU)
- 4-channel DMA controller
- Watchdog and EWM
- Low-leakage Wakeup Unit (LLWU)
- SWD debug interface and Micro Trace Buffer (MTB)
- Bit Manipulation Engine (BME)
- Inter-peripheral Crossbar Switch (XBAR)
- Analog Modules
- 4 AFE channels (4× 24-bit ?? ADCs with PGA)
- 16-channel 16-bit SAR ADC with 4 result registers
- High-speed analog comparator containing a 6-bit DAC and programmable reference input
- Internal 1.2 V reference voltage 10–15 pp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis M | ||
| KM3x | ||
| 72 | ||
| 100 | ||
| 75 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis M Family KM3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |