MKM34Z128ACLL5
ARM MCU, Kinetis M Family KM3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKM34Z128ACLL5
- RoHS 10 Compliant
- Tariff Charges
- High-performance ultra-low-power ARM Cortex-M0+ core
- 24-bit sigma-delta ADC and PGA achieving 94 dB SNR
- High accuracy RTC with +5 PPM over temperature
- Rich set of security: MPU, active tamper, RNG for Welmec compliant meters
- Pre-certified metrology software
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| null | ||
| 16 KB | ||
| 68 I/O's | ||
| -40 °C | ||
| 1.71 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis M | ||
| KM3x | ||
| null | ||
| null | ||
| null | ||
| 16Bit, 24Bit | ||
| 20 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |