MKM33Z128ACLL5
ARM MCU, Kinetis M Family KM3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKM33Z128ACLL5
Secondary Manufacturer Part#: MKM33Z128ACLL5
- RoHS 10 Compliant
- Tariff Charges
MKM33Z128ACLL5 is a KM3x precision metrology MCU with segment LCDs based on Arm® Cortex®-M0+. It enables single-chip one-, two- and three-phase electricity meters, as well as flow meters and other precision measurement applications. It provides security with active and passive tamper detection with time stamping. It supports high-precision internal voltage reference with low temperature drift. It features a comprehensive enablement suite including reference designs.
- 24bit sigma delta ADC with 94dB SNR
- Programmable gain amplifier with gains from 1 to 32 with low temperature drift
- High precision internal voltage reference with low temperature drift
- Tamper detection with time stamping, random number generator, memory protection unit
- Memory mapped cryptographic acceleration unit (MMCAU) for AES encryption
- 128KB program memory
- 16KB RAM memory
- 50MHz maximum operating frequency
- 100-pin LQFP package
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis M | ||
| KM3x | ||
| 68 | ||
| 100 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis M Family KM3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |