PDP SEO Portlet

MKM14Z64CHH5

MCU 32-Bit KM ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKM14Z64CHH5
Secondary Manufacturer Part#: MKM14Z64CHH5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kinetis KM1x MCUs enable single-chip one-, two-, and three-phase electricity meters, as well as flow meter and other precision measurement applications.

  • Includes a powerful analog front end Provides security, including memory protection, tamper detection, and protection of supplier/user data Supports high-precision internal voltage reference with low temperature drift Features a comprehensive enablement suite including reference designs.

  • Operating Characteristics
    • Voltage range: 1.71 V to 3.6 V (when Analog Front End (AFE) is not used)
    • Voltage range: 2.7 V to 3.6 V (when Analog Front End (AFE) is used)
    • iRTC battery supply voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40°C to 85°C
  • Performance
    • Up to 50 MHz ARM Cortex-M0+ core delivering 0.95 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • 128/64 KB program flash memory. There is no FlexMemory on these devices
    • 16 KB of single access RAM
  • Clocks
    • 1 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • Memory protection unit with multi-master protection
    • 4-channel DMA controller, supporting u

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
MAPLGA
Surface Mount
I2C/SPI/UART
Kinetis M
KM1x
20
44
50
85 °C
-40 °C
Kinetis M Family KM1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.94
4900+
$2.925
9800+
$2.91
19600+
$2.895
39200+
$2.88