MKM14Z64ACHH5
ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 64 KB, 16 KB, 44 Pins, LGA
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKM14Z64ACHH5
Secondary Manufacturer Part#: MKM14Z64ACHH5
- RoHS 10 Compliant
- Tariff Charges
MKM14Z64ACHH5 is a KM1x-family mainstream precision metrology MCU based on Arm® Cortex®-M0+. It enables single-chip one-, two-, and three-phase electricity meters, EV chargers, as well as flow meters, and other precision measurement applications. It is ba
- Includes a powerful analog front end
- Provides security, including memory protection, tamper detection, protection of supplier/user data
- Supports high-precision internal voltage reference with low temperature drift
- Features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis M | ||
| KM1x | ||
| 20 | ||
| 44 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis M Family KM1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |