MKM14Z128ACHH5
MCU 32-Bit KM1x ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin MAPLGA Tray
- RoHS 10 Compliant
- Tariff Charges
Kinetis M series MCUs are based on the 32-bit ARM Cortex -M0+ core and provide a low-cost, highly integrated solution for one-, two- and three-phase electricity meters that require powerful 32-bit processing capability, precision analog, security, and HMI functionality. Each MCU includes a powerful analog front end that is configurable for different regions, enabling power calculations with 0.1 percent accuracy. A high-accuracy, real-time clock delivers less than 5 PPM drift over temperature. Metrology firmware for calculating active, reactive and apparent power using a variety of algorithms is provided free of charge by Freescale. Pre-certified reference designs for Europe, China, India, the U.S. and Japan are available for customer evaluation.
- High-performance ultra-low-power ARM Cortex-M0+ core
- 24-bit sigma-delta ADC and PGA achieving 94 dB SNR
- High accuracy RTC with +5 PPM over temperature
- Rich set of security: MPU, active tamper, RNG for Welmec compliant meters
- Pre-certified metrology software
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| MAPLGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis M | ||
| KM1x | ||
| 20 | ||
| 44 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis M Family KM1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |