PDP SEO Portlet

MKL46Z256VLH4

MCU 32-Bit KL46 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL46Z256VLH4
Secondary Manufacturer Part#: MKL46Z256VLH4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MKL46Z256VLH4 is a 32-bit Kinetis KL4x Ultra-low-power Microcontroller with USB and segment LCD control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 6/12-bit D/A converter, general purpose PWM and 50 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.

  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • Multi-purpose clock source
  • Segment LCD controller
  • Low-power hardware touch sensor interface (TSI)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/UART/USB
Kinetis L
KL4x
50
64
48
105 °C
-40 °C
Kinetis L Family KL4x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.19014
1600+
$4.9096
3200+
$4.7804
6400+
$4.65782
12800+
$4.54138