PDP SEO Portlet

MKL43Z128VMP4

MCU 32-Bit KL43 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL43Z128VMP4
Secondary Manufacturer Part#: MKL43Z128VMP4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KL4x MCU family combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals (including a segment LCD controller) for applications like electronic scales, flow meters, smart meters, and thermostats. Includes multiple flexible low-power modes, including new compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode Features security circuitry to prevent unauthorized access to RAM and flash contents Provides a migration path to lower and higher performance and feature integration through compatibility with other Kinetis families Backed by robust development tools and software

Ultra-Low-Power

  • Next-generation 32-bit ARM Cortex™-M0+ core: 2x more CoreMark/mA than theclosest 8/16-bit architecture.
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit “look and feel”
  • Multiple, flexible low-power modes including new compute mode that reducesdynamic power by placing peripherals in an asynchronous stop mode
  • LPUART, SPI, I²C, ADC, DAC, LP timer and DMA support low-power modeoperation without waking up the core

Memory

  • Up to 256 KB flash with 64 byte flash cache, up to 32 KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • 16 KB ROM and built-in boot loader simplifies the effort to program MCU and allows for easy flash upgrades

Performance

  • ARM Cortex-M0+ core, 48 MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
  • Bit manipulation engine

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
MAPBGA
Surface Mount
I2C/I2S/SPI/UART
50
64
48
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1280  Mult:640  
USD $:
1280+
$4.357
2560+
$4.12149
5120+
$4.067
10240+
$4.04625
20480+
$4.0255