MKL36Z256VMP4
MCU 32-Bit KL36 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL36Z256VMP4
Secondary Manufacturer Part#: MKL36Z256VMP4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0+ | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis L | ||
| KL3x | ||
| 54 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL3x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |