PDP SEO Portlet

MKL36Z256VMC4

MCU 32-Bit KL36 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL36Z256VMC4
Secondary Manufacturer Part#: MKL36Z256VMC4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKL36Z256VMC4 is a Kinetis KL36 Sub-Family 48 MHz Cortex-M0+ Based Microcontroller. Compatible with all other Kinetis L families as well as Kinetis K3x family. General purpose MCU with segment LCD, featuring market leading ultra lowpower to provide developers an appropriate entry-level 32-bit solution.

  • Run power consumption down to 50µA/MHz in very low power run mode
  • Static power consumption down to 2µA with full state retention and 4.5µs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
  • Memory of 256KB flash and 32KB SRAM, 84 GPIO
  • Energy-saving architecture is optimized for low power with 90nm TFS, clock, power gating techniques
  • 32KHz to 40KHz or 3MHz to 32MHz crystal oscillator
  • Multi-purpose clock source

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M0+
MAPBGA
Surface Mount
I2C/SPI/UART
Kinetis L
KL3x
84
121
48
105 °C
-40 °C
Kinetis L Family KL3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$5.322
3480+
$5.03432
6960+
$4.90184
13920+
$4.77615
27840+
$4.65675