MKL33Z64VLH4
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL3x Series Microcontrollers
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MKL33Z64VLH4
- RoHS 10 Compliant
- Tariff Charges
The MKL33Z64VLH4 is a 32-bit Kinetis KL3x Ultra-low-power Microcontroller with segment LCD control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 64kB internal flash, 16kB boot ROM, 8kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 54 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- 32Byte Backup register
- 4-channel Asynchronous DMA controller and Watchdog
- Low-leakage wakeup unit
- 2-pin Serial wire debug (SWD) programming and debug interface
- Micro trace buffer
- Bit manipulation engine
- Interrupt controller
- 48MHz High accuracy (up to 0.5%) internal reference clock
- 1kHz Reference clock active under all low-power modes (except VLLS0)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| null | ||
| 54 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis L | ||
| KL3x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |