PDP SEO Portlet

MKL33Z256VLH4

MCU 32-Bit KL33 ARM Cortex M0+ RISC 256KB Flash 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL33Z256VLH4
Secondary Manufacturer Part#: MKL33Z256VLH4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis KL3x MCU family combines ultra-low power performance with a rich suite of analog, communication, timing, and control peripherals for consumer and industrial metering applications. Adds a segment LCD controller option to the Kinetis KL1x series Includes multiple, flexible low power modes including new compute mode that reduces dynamic power by placing peripherals in an asynchronous stop mode Provides a migration path to lower or higher performance and feature integration through compatibility with other Kinetis MCUs Backed by robust development tools and software

Ultra-Low-Power

  • Next-generation 32-bit ARM Cortex™-M0+ core: 2x more CoreMark/mA than theclosest 8/16-bit architecture.
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit look and feel"
  • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPUART, SPI, I²C, ADC, DAC, LP timer and DMA support low-power modeoperation without waking up the core

Memory

  • Up to 256 KB flash with 64 byte flash cache, up to 32 KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • 16 KB ROM and built-in boot loader simplifies the effort to program MCU and allows for easy flash upgrades

Performance

  • ARM Cortex-M0+ core, 48 MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
  • Bit manipulation en"

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
Kinetis L
KL3x
64
48
105 °C
-40 °C
Kinetis L Family KL3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.489
1600+
$4.24635
3200+
$4.1346
6400+
$4.06965
12800+
$4.04878