MKL28Z512VLL7
ARM MCU, Kinetis Family L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31 | ||
| 16Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| Kinetis L | ||
| KL2x | ||
| 100 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis L Family KL2x Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |