PDP SEO Portlet

MKL27Z32VFM4

MCU 32-Bit KL27 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MKL27Z32VFM4
Secondary Manufacturer Part#: MKL27Z32VFM4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KL27 series is optimized for cost-sensitive and batterypowered applications requiring low-power USB connectivity. The product offers: USB FS 2.0 device without requiring an external crystal Embedded ROM with boot loader for flexible program upgrade High accuracy internal voltage and clock reference FlexIO to support any standard and customized serial peripheral emulation Hardware CRC module Down to 46 µA/MHz in very low power run mode and 1.68 µA in stop mode (RAM + RTC retained)

  • Core Processor
    • ARM® Cortex®-M0+ core up to 48 MHz
  • Memories
    • 32/64 KB program flash memory
    • 8/16 KB SRAM
    • 16 KB ROM with build-in bootloader
    • 32-byte backup register
  • System
    • 4-channel asynchronous DMA controller
    • Watchdog
    • Low-leakage wakeup unit
    • Two-pin SWD (serial wire debug) programming and debug interface
    • Micro trace buffer
    • Bit manipulation engine
    • Interrupt controller
  • Clocks
    • 48 MHz high accuracy (up to 0.5%) internal reference clock
    • 8 MHz high accuracy (up to 3%) internal reference clock
    • 1 kHz reference clock active under all low power modes (except VLLS0)
    • 32–40 kHz and 3–32 MHz crystal oscillator
  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range: –40 to 105 °C
  • Packages

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
QFN EP
Surface Mount
I2C/I2S/SPI/UART
Kinetis L
KL2x
24
32
48
105 °C
-40 °C
Kinetis L Family KL2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.45414
4900+
$2.32149
9800+
$2.2604
19600+
$2.20244
39200+
$2.14738